- Home ›
- All Products›
- TGG-51945724
TGG-51945724
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 277VAC 1491.4VA
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 20A 277VAC 1491.4VA
Search Keywords: TGG51945724
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51945724
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Buy all 6 in-stock or the regular minimum order quantity of 20
Stock lot only:
6
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$10.868
20
$9.880
40
$9.650
60
$9.440
100
$6.800
260
$5.360
500
$5.350
1,000 +
$5.290
Click for Quote
Log in
to unlock special pricing