- Home ›
- All Products›
- TGG-51499400
TGG-51499400
Carling Technologies
Switch Rocker DPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 15A 125V
Search Keywords: TGG51499400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51499400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1
can ship 9/7/26
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$23.133
10
$21.030
30
$20.440
50
$19.890
100
$13.480
250
$10.940
500
$10.670
1,000 +
$10.540
Click for Quote
Log in
to unlock special pricing