- casa ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51364400
TGG-51364400
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51364400
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Carling Technologies
-
Número do item:TGG-51364400
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:ON OFF (ON)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
recursos
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
410
Ships today, if you order in
Minimum Order Quantity:
10
Multiple:
10
PRICE (USD)
QTD
Unit Price
10
$18.38
30
$17.83
50
$17.31
100
$12.19
250
$9.48
500
$9.23
1 000 +
$9.11
Click for Quote
Conecte-se
para desbloquear preços especiais