- Ana Sayfa ›
- All Products›
- TGG-51364300
TGG-51364300
Carling Technologies
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Veri Sayfası Donatılar
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
tanım
+
Switch Rocker ON OFF (ON) DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51364300
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Carling Technologies
-
Parça Numarası:TGG-51364300
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
kaynaklar
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Değişim Önerildi