- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51266700
TGG-51266700
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TGG51266700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51266700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:White
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Buy all 10 in-stock or the regular minimum order quantity of 20
Stock lot only:
10
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$16.874
20
$15.340
40
$14.650
60
$14.110
100
$10.160
260
$7.790
500
$7.580
1,000 +
$7.480
Click for Quote
Log in
to unlock special pricing