- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51265700
Carling Technologies
TGG-51265700
Switch Rocker ON OFF ON DPDT Quick Connect Curved/Smooth Face Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51265700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Curved/Smooth Face Gloss Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.