- casa ›
- All Products›
- TGG-51235600
TGG-51235600
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Folha de dados ACESSÓRIOS
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Descrição
+
Switch Rocker ON OFF ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51235600
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Carling Technologies
-
Número do item:TGG-51235600
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack::
10
recursos
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.