- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51161200
TGG-51161200
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords: TGG51161200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51161200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$13.15
30
$12.96
50
$12.77
100
$9.06
250
$7.20
500
$7.11
1,000 +
$7.06
Click for Quote
Log in
to unlock special pricing