- Главная страница ›
- All Products›
- TGG-51021455
TGG-51021455
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Технический паспорт АКСЕССУАРЫ
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Описание
+
Switch Rocker ON None ON DPDT Quick Connect Curved/Smooth Face Matte Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51021455
спецификация
+
-
Product AttributeAttribute Value Select Attribute
-
поставщик:Carling Technologies
-
Артикул / №:TGG-51021455
-
Единица измерения:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
ресурсы
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.