- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-49355000
TGG-49355000
Carling Technologies
Switch Rocker SPST 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPST 15A 125V
Search Keywords: TGG49355000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-49355000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 20
Stock lot only:
7
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
1
$16.203
20
$14.730
40
$13.910
60
$13.430
100
$12.010
260
$11.080
500
$11.050
1,000 +
$10.780
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT