- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGDC501-TW-B-XBA1
TGDC501-TW-B-XBA1
Carling Technologies
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TGDC501TWBXBA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGDC501-TW-B-XBA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$5.15
30
$4.61
100
$3.01
250
$2.38
500
$2.03
1,000
$1.89
2,500
$1.82
5,000 +
$1.70
Click for Quote
Log in
to unlock special pricing