- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGDC501-TB-B
TGDC501-TB-B
Carling Technologies
The TGDC501-TB-B is a double-pole, three-position, non-lighted rocker switch with a momentary (On)-None-Off function and .250" ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The TGDC501-TB-B is a double-pole, three-position, non-lighted rocker switch with a momentary (On)-None-Off function and .250" QC tab terminals.
Search Keywords: TGDC501TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGDC501-TB-B
-
Alias/AKA:4TG-17887200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
118
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
20
$7.93
40
$7.91
60
$7.52
100
$5.41
260
$4.20
500
$4.03
1,000 +
$3.92
Click for Quote
Log in
to unlock special pricing
Older Equivalent