- Home ›
- All Products›
- TGCO405-TB-B/ON-OFF
TGCO405-TB-B/ON-OFF
Carling Technologies
Switch Rocker ON None OFF DPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Wire Lead Rocker 10A 250VAC 372.85VA 100000Cycle
Search Keywords: TGCO405TBBONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGCO405-TB-B/ON-OFF
-
Alias/AKA:4TG-17847800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
20
$11.20
40
$10.70
60
$10.31
100
$7.42
260
$5.69
500
$5.68
1,000 +
$5.54
Click for Quote
Log in
to unlock special pricing