- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGCO401-TB-B
TGCO401-TB-B
Carling Technologies
Switch Rocker ON None OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF DPST Quick Connect Rocker 10A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: TGCO401TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGCO401-TB-B
-
Alias/AKA:4TG-17847300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$5.86
20
$5.57
40
$5.29
80
$5.02
100
$3.59
250 +
$2.91
Click for Quote
Log in
to unlock special pricing