- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TC205-TW-B
TC205-TW-B
Carling Technologies
Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Wire Lead Rocker 15A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TC205TWB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TC205-TW-B
-
Alias/AKA:100-00012488
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 20
Stock lot only:
3
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$7.788
20
$7.080
40
$7.070
60
$6.870
100
$4.940
260
$3.930
500
$3.850
1,000 +
$3.800
Click for Quote
Log in
to unlock special pricing