- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TB10B-TW-B
TB10B-TW-B
Carling Technologies
Rocker Switch - 5A 250 VAC - 10A 125 VAC - ON-NONE-(ON) - Standard Base - .250 Tabs - White Rocker Actuator - Black Bezel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 5A 250 VAC - 10A 125 VAC - ON-NONE-(ON) - Standard Base - .250 Tabs - White Rocker Actuator - Black Bezel.
Search Keywords: TB10BTWB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TB10B-TW-B
-
Alias/AKA:100-03999850
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
30
$5.28
60
$5.26
120
$3.60
270
$2.84
510
$2.79
1,020
$2.68
2,520
$2.61
5,010 +
$2.54
Click for Quote
Log in
to unlock special pricing