- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA26F-TLB-B-XLE3
TA26F-TLB-B-XLE3
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Rocker Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Wire Lead Rocker Bulk
Search Keywords: TA26FTLBBXLE3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA26F-TLB-B-XLE3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:N/A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
44
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
10
$8.06
30
$7.93
50
$7.75
100
$5.05
250
$4.00
500
$3.42
1,000 +
$3.21
Click for Quote
Log in
to unlock special pricing