- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA25B-PLB-B
TA25B-PLB-B
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Plunger 16A 250VAC 372.85VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Plunger 16A 250VAC 372.85VA 100000Cycles Bulk
Search Keywords: TA25BPLBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA25B-PLB-B
-
Alias/AKA:100-02000000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None (ON)
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Plunger
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
Buy all 2 in-stock or the regular minimum order quantity of 30
Stock lot only:
2
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$7.931
30
$7.210
60
$6.880
120
$4.920
270
$3.870
510
$3.660
1,020
$3.560
2,520
$3.470
5,010 +
$3.430
Click for Quote
Log in
to unlock special pricing