- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA22M-TLB-B
TA22M-TLB-B
Carling Technologies
Switch Rocker ON None (OFF) SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None (OFF) SPST Quick Connect Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: TA22MTLBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA22M-TLB-B
-
Alias/AKA:100-03964515
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:ON None (OFF)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Buy all 12 in-stock or the regular minimum order quantity of 30
Stock lot only:
12
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.939
30
$4.490
60
$4.480
120
$3.130
270
$2.510
510
$2.440
1,020
$2.430
2,520
$2.380
5,010 +
$2.360
Click for Quote
Log in
to unlock special pricing