- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA225-PW-B
TA225-PW-B
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Paddle Rocker 20A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Wire Lead Paddle Rocker 20A 250VAC 559.27VA Bulk
Search Keywords: TA225PWB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA225-PW-B
-
Alias/AKA:100-00008574
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Wire Lead
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
30
$6.68
60
$6.40
120
$4.57
270
$3.61
510
$3.42
1,020
$3.34
2,520
$3.26
5,010 +
$3.22
Click for Quote
Log in
to unlock special pricing
Older Equivalent