- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA205-TW-B/ON-OFF
TA205-TW-B/ON-OFF
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Wire Lead Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TA205TWBONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA205-TW-B/ON-OFF
-
Alias/AKA:100-00014177
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount13826
-
Pole Throw Configuration:SPST13831
-
Switch Configuration:ON None OFF13839
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Rocker13800
-
Actuator Color:White13798
-
Bezel Color:Black13803
-
Illumination:N/R
-
Terminal Type:Wire Lead13841
-
Body Orientation:Straight13804
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
10
$6.36
20
$6.04
40
$5.74
80
$5.45
100
$3.90
250 +
$3.16
Click for Quote
Log in
to unlock special pricing