- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA201-TB-W/ON-OFF
TA201-TB-W/ON-OFF
Carling Technologies
Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - White Bezel.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 10A 250 VAC - 15A 125 VAC - ON-NONE-OFF - Standard Base - .250 Tabs - Black Rocker Actuator - White Bezel.
Search Keywords: TA201TBWONOFF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA201-TB-W/ON-OFF
-
Alias/AKA:100-03938200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40
$3.18
80
$3.03
120
$2.22
280
$1.77
520
$1.73
1,000
$1.70
2,520
$1.65
5,000 +
$1.61
Click for Quote
Log in
to unlock special pricing