- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA201-BR-B
TA201-BR-B
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect 15A 250VAC 559.27VA Bulk
Search Keywords: TA201BRB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA201-BR-B
-
Alias/AKA:100-00010915
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:N/A
-
Actuator Color:N/A
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
10
$4.73
20
$4.49
40
$4.26
80
$4.05
100
$2.89
250 +
$2.35
Click for Quote
Log in
to unlock special pricing