- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA115-TB-B
TA115-TB-B
Carling Technologies
Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Wire Lead Rocker 10A 250VAC Bulk
Search Keywords: TA115TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA115-TB-B
-
Alias/AKA:100-03880920
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$6.55
20
$6.22
40
$5.91
80
$5.61
100
$4.01
250 +
$3.25
Click for Quote
Log in
to unlock special pricing