- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TA101-TB-B
TA101-TB-B
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 10A 250VAC 372.85VA Bulk
Search Keywords: TA101TBB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TA101-TB-B
-
Alias/AKA:100-03677000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P1T (SPST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:372.85 A
-
Actuator Style:Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$3.42
20
$3.25
40
$3.09
80
$2.93
100
$2.10
250 +
$1.70
Click for Quote
Log in
to unlock special pricing