- Home ›
- All Products›
- STL2E1-58
Carling Technologies
STL2E1-58
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Toggle (ON) OFF (ON) DPDT Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive Bulk
Search Keywords: STL2E158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STL2E1-58
-
Alias/AKA:GST-00000091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is STL2E1-58 RoHS compliant?
Yes, STL2E1-58 is RoHS compliant.
What is the lead time for STL2E1-58?
The standard lead time for STL2E1-58 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$51.57
50
$31.74
75
$25.13
100 +
$24.62
Click for Quote
Log in
to unlock special pricing