- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STL154-78
STL154-78
Carling Technologies
Switch Toggle (ON)-OFF-(ON) SP Toggle Actuator Screw 15A 250AC 100000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle (ON)-OFF-(ON) SP Toggle Actuator Screw 15A 250AC 100000Cycle
Search Keywords: STL15478
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STL154-78
-
Alias/AKA:GST-00114366
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
Buy all 6 in-stock or the regular minimum order quantity of 10
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$22.341
10
$20.310
30
$19.720
50
$19.580
100
$14.550
250
$12.850
500
$12.770
1,000 +
$12.610
Click for Quote
Log in
to unlock special pricing