- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STJ2E4-53
Carling Technologies
STJ2E4-53
Switch Toggle ON OFF ON DPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STJ2E4-53
-
Alias/AKA:GST-00000046
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pole Throw Configuration:DPDT14110
-
Switch Configuration:ON OFF ON14118
-
Contact Rating @ Voltage:16@24VDC A
-
Actuator Style:Bat Lever14088
-
Mounting:Panel Mount with Threads14108
-
Thread Size:N/A
-
Body Orientation:Straight14091
-
Terminal Type:Screw14119
-
Operating Temperature:-40 to 85 °C