- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STJ2E1-53
STJ2E1-53
Carling Technologies
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON DPDT Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive
Search Keywords: STJ2E153
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STJ2E1-53
-
Alias/AKA:GST-00000028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$67.94
5
$45.85
10
$41.59
30
$39.23
50
$38.86
100
$37.04
250 +
$36.72
Click for Quote
Log in
to unlock special pricing