- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STJ1E4-53
STJ1E4-53
Carling Technologies
Switch Toggle ON OFF ON SPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON OFF ON SPDT Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Search Keywords: STJ1E453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STJ1E4-53
-
Alias/AKA:GST-00000045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
10
$24.71
30
$23.97
50
$22.94
100
$16.69
250
$14.52
500
$14.33
1,000 +
$13.96
Click for Quote
Log in
to unlock special pricing