- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STA2E4-53
STA2E4-53
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Screw 16A 24VDC Panel Mount with Threads Automotive
Search Keywords: STA2E453
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STA2E4-53
-
Alias/AKA:GST-00000042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
1
$34.50
5
$30.78
10
$30.71
30
$29.00
50
$27.41
100
$20.79
250 +
$18.09
Click for Quote
Log in
to unlock special pricing