- Home ›
- All Products›
- STA2E1-58
STA2E1-58
Carling Technologies
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Toggle ON None OFF DPST Bat Lever Quick Conn 16A 24VDC Panel Mount with Threads Automotive Bulk
Search Keywords: STA2E158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STA2E1-58
-
Alias/AKA:GST-00000092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$25.81
5
$24.32
10
$24.26
30
$23.61
50
$22.97
100
$17.43
250 +
$15.38
Click for Quote
Log in
to unlock special pricing