- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- STA1E1-73
STA1E1-73
Carling Technologies
Toggle Switch - SPDT - On-Off - 16A 24VDC - 17.45mm Standard Round Actuator - Non-Illuminated - IP68 - Quick Connect 0.250" (6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Toggle Switch - SPDT - On-Off - 16A 24VDC - 17.45mm Standard Round Actuator - Non-Illuminated - IP68 - Quick Connect 0.250" (6.3mm) - Panel Mount.
Search Keywords: STA1E173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:STA1E1-73
-
Alias/AKA:GST-00114577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
10
$19.88
30
$19.28
50
$18.72
100
$14.00
250
$12.00
500
$11.68
1,000 +
$11.53
Click for Quote
Log in
to unlock special pricing