- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- SS1206-BG
SS1206-BG
Carling Technologies
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC 100000Cycles Bulk
Search Keywords: SS1206BG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:SS1206-BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
19 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:16@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
19
Order Increment:
19
27 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
19
$3.35
57
$3.30
114
$3.22
266
$3.17
513
$3.09
1,007
$3.04
2,508
$3.00
5,016 +
$2.95
Click for Quote
Log in
to unlock special pricing