- Home ›
- All Products›
- RWW-00000093
RWW-00000093
Carling Technologies
Switch Rocker Spst-nc 10A 12V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spst-nc 10A 12V
Search Keywords: RWW00000093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RWW-00000093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
20
Order Increment:
20
Price (USD)
Qty
Unit Price
20
$11.61
40
$11.34
60
$11.09
100
$7.98
260
$6.30
500
$6.22
1,000 +
$6.18
Click for Quote
Log in
to unlock special pricing