help desk software
Image is representational - see mfr. specs

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 10A 12VDC 0.4VA 250000Cycles Automotive Bulk
Search Keywords: RWW00000069
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RWW-00000069
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    0.4@24VDC A
  • Actuator Style:
    Curved Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    Black
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 250
Can Ship immediately
Minimum Order:
10
Order Increment:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.16
30
$10.73
50
$10.21
100
$9.76
250
$9.16
500
$8.76
1,000 +
$8.37
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
W18D20001-AZZ00-000
W18D20001-AZZ00-000
VIEW PRODUCT
1-pole - (ON)-OFF-(ON) - 10A 12VDC not HP rated - Non-Illuminate