- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RV26D2DC0CB-K4C
RV26D2DC0CB-K4C
Carling Technologies
Selector Switch 3 Position - 20A - 12V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Selector Switch 3 Position - 20A - 12V
Search Keywords: RV26D2DC0CBK4C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RV26D2DC0CB-K4C
-
Alias/AKA:RRV-00000004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
92
Ships today, if you order in
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$53.28
5
$45.70
10
$40.61
30
$38.35
50
$35.88
100
$33.55
250 +
$30.98
Click for Quote
Log in
to unlock special pricing