Image is representational - see manufacturer specifications

Carling Technologies Authorized Distributor

RV22D2CC0CB-K4C

MOMENTARY ON - NONE - OFF V-SERIES CONTURA ROTARY SWITCH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
MOMENTARY ON - NONE - OFF V-SERIES CONTURA ROTARY SWITCH
Search Keywords: RV22D2CC0CBK4C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    RV22D2CC0CB-K4C
  • Alias/AKA:
    RRV-00000007
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536509025
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Number of Positions:
    2
  • Pole Throw Configuration:
    DPDT
  • Actuator Length:
    N/A
  • Dimension:
    43.18mm x 24.38mm x 59.35 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Quick Connect
  • Angle of Throw:
    60 °
  • Contact Rating @ Voltage:
    20@12VAC 12VDC A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is RV22D2CC0CB-K4C RoHS compliant?
No, RV22D2CC0CB-K4C is not RoHS compliant.
What is the lead time for RV22D2CC0CB-K4C?
The standard lead time for RV22D2CC0CB-K4C is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks can ship 10/30/26
Backorder
Price (USD)
Qty
Unit Price
25
$51.16
50
$31.49
75
$24.93
100 +
$24.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!