- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSCA211-VB-B-1-W
RSCA211-VB-B-1-W
Carling Technologies
Switch Rocker OFF-NONE-ON SP Quick Connect Visi Rocker Actuator 20A 250VAC 100000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker OFF-NONE-ON SP Quick Connect Visi Rocker Actuator 20A 250VAC 100000Cycle
Search Keywords: RSCA211VBB1W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RSCA211-VB-B-1-W
-
Alias/AKA:RCR-00012818
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
12 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$3.86
100
$2.76
250
$2.14
500
$2.07
1,000
$1.96
2,500
$1.91
5,000
$1.86
7,500 +
$1.83
Click for Quote
Log in
to unlock special pricing