- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RSCA201-VB-B-9-G
Carling Technologies
RSCA201-VB-B-9-G
Switch Rocker SPST 20A 125V
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker SPST 20A 125V
Search Keywords: RSCA201VBB9G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RSCA201-VB-B-9-G
-
Alias/AKA:RCR-57555599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is RSCA201-VB-B-9-G RoHS compliant?
Yes, RSCA201-VB-B-9-G is RoHS compliant.
What is the lead time for RSCA201-VB-B-9-G?
The standard lead time for RSCA201-VB-B-9-G is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
10
$3.81
20
$3.62
40
$3.44
80
$3.27
100
$2.34
250 +
$1.89
Click for Quote
Log in
to unlock special pricing