- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rotary Switches ›
- RRV-00000001
RRV-00000001
Carling Technologies
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 20A 20VAC 20VDC Miniature Automotive
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rotary ON None ON DPDT 2 Knob Shaft Solder Lug 20A 20VAC 20VDC Miniature Automotive
Search Keywords: RRV00000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RRV-00000001
-
Alias/AKA:RV24D2CC0CB-K4C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Ships today, if you order in
10 Weeks
can ship
8/14/26
Price (USD)
Qty
Unit Price
1
$31.89
5
$30.82
10
$30.36
30
$29.63
50
$29.29
100
$20.76
250 +
$16.56
Click for Quote
Log in
to unlock special pricing