- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RLL-49227484
RLL-49227484
Carling Technologies
Switch Rocker ON None OFF SPST Screw Angular/Longline Serrations Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Screw Angular/Longline Serrations Gloss Rocker 15A 250VAC 28VDC 559.27VA 100000Cycles Bulk
Search Keywords: RLL49227484
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RLL-49227484
-
Alias/AKA:LTILA54-1L-BL-GN-FN-BLK12V
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
10
$16.44
30
$15.95
50
$15.49
100
$10.90
250
$8.48
500
$8.25
1,000 +
$8.15
Click for Quote
Log in
to unlock special pricing