- Home ›
- All Products›
- RLL-49227481
RLL-49227481
Carling Technologies
Rocker Switch - SPST-NC - 15A 125VAC 28VDC - White Concave (Curved) Actuator - 125VAC Amber Neon - Quick Connect - Panel Mount ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPST-NC - 15A 125VAC 28VDC - White Concave (Curved) Actuator - 125VAC Amber Neon - Quick Connect - Panel Mount, Snap-In.
Search Keywords: RLL49227481
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RLL-49227481
-
Alias/AKA:LTILB5B-6S-WH-AM-NBL/125N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$20.32
30
$19.71
50
$19.14
100
$13.47
250
$10.48
500
$10.20
1,000 +
$10.07
Click for Quote
Log in
to unlock special pricing