- Home ›
- All Products›
- RLL-49227017
RLL-49227017
Carling Technologies
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 15A 277VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 15A 277VAC
Search Keywords: RLL49227017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RLL-49227017
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT
LTILA51-6M-BL-RC-WBL/125N
VIEW PRODUCT
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 15A 277VAC