- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RLD-00012061
RLD-00012061
Carling Technologies
Switch Rocker Quick Connect Rocker 10A 14VDC 100000Cycles Automotive Bulk
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker Quick Connect Rocker 10A 14VDC 100000Cycles Automotive Bulk
Search Keywords: RLD00012061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RLD-00012061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:N/A
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:10@14VDC A
-
Actuator Style:Rocker
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.