- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RIL-48234330
RIL-48234330
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: RIL48234330
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RIL-48234330
-
Alias/AKA:TILA5B-1C-WH-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
20
$13.80
40
$13.18
60
$12.70
100
$9.14
260
$7.01
500
$6.82
1,000 +
$6.73
Click for Quote
Log in
to unlock special pricing