- Home ›
- All Products›
- RIL-48233028
RIL-48233028
Carling Technologies
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 277VAC
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 277VAC
Search Keywords: RIL48233028
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RIL-48233028
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.