- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGSED901-P-B-B-0
RGSED901-P-B-B-0
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Paddle Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Paddle Rocker 20A 250VAC 559.27VA 100000Cycles Bulk
Search Keywords: RGSED901PBB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGSED901-P-B-B-0
-
Alias/AKA:RGS-46105060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
10
$5.28
30
$4.72
100
$3.30
250
$2.64
500
$2.56
1,000
$2.53
2,500
$2.49
5,000 +
$2.45
Click for Quote
Log in
to unlock special pricing