- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGSEC901-R-B-B-A
RGSEC901-R-B-B-A
Carling Technologies
Rocker Switch - 15A 250 VAC - 20A 125 VAC - OFF-NONE-ON (Double Pole) - European Base (22 x 30 mm Cutout) - .250 Tabs - Black ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - 15A 250 VAC - 20A 125 VAC - OFF-NONE-ON (Double Pole) - European Base (22 x 30 mm Cutout) - .250 Tabs - Black Rocker Actuator - Black Bezel - OFF-ON Vertical Rocker Legend.
Search Keywords: RGSEC901RBBA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGSEC901-R-B-B-A
-
Alias/AKA:RGS-46105080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
10
$4.97
20
$4.72
40
$4.48
80
$4.26
100
$3.04
250 +
$2.47
Click for Quote
Log in
to unlock special pricing