- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- RGSCD211-R-B-B-0
RGSCD211-R-B-B-0
Carling Technologies
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON DPDT Quick Connect Curved Rocker 20A 250VAC 100000Cycles Bulk
Search Keywords: RGSCD211RBB0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:RGSCD211-R-B-B-0
-
Alias/AKA:RGS-00005000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:20@125VAC A
-
Actuator Style:Curved Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
52
Ships today, if you order in
Minimum Order Quantity:
30
Order Increment:
30
8 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
30
$6.02
60
$6.01
120
$4.11
270
$3.24
510
$3.06
1,020
$3.05
2,520
$2.90
5,010 +
$2.86
Click for Quote
Log in
to unlock special pricing